MOC8106SR2VM

onsemi
512-MOC8106SR2VM
MOC8106SR2VM

Mfr.:

Description:
Transistor Output Optocouplers 6P DIP OPTO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
PDIP-6 Gull Wing
1 Channel
4170 Vrms
NPN Phototransistor
50 %
150 %
60 mA
1.5 V
70 V
50 mA
400 mV
4 us
20 us
6 V
270 mW
- 40 C
+ 100 C
MOC8106M
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 50 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,020

Stock:
1,020 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹81.21 ₹81.21
₹56.85 ₹568.50
₹41.27 ₹4,127.00
₹33.82 ₹16,910.00
Full Reel (Order in multiples of 1000)
₹31.62 ₹31,620.00
₹30.10 ₹60,200.00
₹28.66 ₹1,43,300.00
₹26.56 ₹2,65,600.00
₹24.84 ₹6,21,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩