N01S818HAT22IT

onsemi
863-N01S818HAT22IT
N01S818HAT22IT

Mfr.:

Description:
SRAM Serial SRAM Memory, Ultra-Low-Power, 1 Mb, 1.7 - 2.2 V 3000 Units/Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,823

Stock:
2,823 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2823 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹436.62 ₹436.62
₹406.98 ₹4,069.80
₹394.40 ₹9,860.00
₹385.41 ₹19,270.50
₹376.43 ₹37,643.00
₹364.75 ₹91,187.50
₹316.24 ₹1,58,120.00
₹309.05 ₹3,09,050.00
Full Reel (Order in multiples of 3000)
₹274.01 ₹8,22,030.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹486.93
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
25 ns
20 MHz
SPI
2.2 V
1.7 V
10 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: SRAM
Series: N01S818HA
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99

N01S8 1Mb Ultra-Low Power Serial SRAM

onsemi N01S8x 1Mb Ultra-Low Power Serial SRAM offers high-speed performance and low power. onsemi N01S8x SRAM operates with a single chip select (CS) input and uses a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within these devices. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used. In QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. N01S8x SRAM operates over a wide temperature range of -40°C to +85°C and is offered in a 8-lead TSSOP package.