N01S830BAT22IT

onsemi
863-N01S830BAT22IT
N01S830BAT22IT

Mfr.:

Description:
SRAM 1MB 3V BATT BU FUNCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
6,000
Expected 21-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹482.44 ₹482.44
₹446.50 ₹4,465.00
₹433.03 ₹10,825.75
₹423.15 ₹21,157.50
₹413.26 ₹41,326.00
₹399.79 ₹99,947.50
₹389.91 ₹1,94,955.00
₹383.62 ₹3,83,620.00
Full Reel (Order in multiples of 3000)
₹292.88 ₹8,78,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹355.77
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
25 ns
20 MHz
SPI
5.5 V
2.5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Moisture Sensitive: Yes
Product Type: SRAM
Series: N01S830
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99

N01S8 1Mb Ultra-Low Power Serial SRAM

onsemi N01S8x 1Mb Ultra-Low Power Serial SRAM offers high-speed performance and low power. onsemi N01S8x SRAM operates with a single chip select (CS) input and uses a simple SPI protocol. In SPI mode, a single data-in (SI) and data-out (SO) line is used along with the clock (SCK) to access data within these devices. In DUAL mode, two multiplexed data-in/data-out (SIO0-SIO1) lines are used. In QUAD mode, four multiplexed data-in/data-out (SIO0-SIO3) lines are used with the clock to access the memory. N01S8x SRAM operates over a wide temperature range of -40°C to +85°C and is offered in a 8-lead TSSOP package.