NB6L11SMNG

onsemi
863-NB6L11SMNG
NB6L11SMNG

Mfr.:

Description:
Clock Buffer HF LVDS FANOUT BUFF/ TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731
Can Dispatch Immediately
On Order:
738
Expected 20-11-2026
1,230
Expected 29-01-2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,060.39 ₹1,060.39
₹831.17 ₹8,311.70
₹773.39 ₹19,334.75
₹703.51 ₹70,351.00
₹669.03 ₹1,64,581.38
₹656.92 ₹3,23,204.64
₹644.81 ₹7,13,804.67
2,583 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,081.82
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Clock Buffer
RoHS:  
2 Output
450 ps
QFN-16
2 GHz
2.375 V
2.625 V
NB6L11S
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Packaging: Tube
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 123
Subcategory: Clock & Timer ICs
Unit Weight: 69.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.