NB6L295MMNG

onsemi
863-NB6L295MMNG
NB6L295MMNG

Mfr.:

Description:
Delay Lines/Timing Elements CML DUAL PROG DELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,520.91 ₹2,520.91
₹1,972.89 ₹19,728.90
₹1,950.43 ₹48,760.75
₹1,765.36 ₹1,62,413.12
₹1,731.22 ₹4,77,816.72

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
3.2 ns
2 Circuit
QFN-24
3.6 V
2.375 V
NB6L295M
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Data Rate: 2.5 Gb/s
Operating Supply Current: 170 mA
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 92
Subcategory: Clock & Timer ICs
Unit Weight: 67.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99