NCP145AMX105TCG

onsemi
863-NCP145AMX105TCG
NCP145AMX105TCG

Mfr.:

Description:
LDO Voltage Regulators BIAS RAIL 500MA LDO, 1.05

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,405

Stock:
1,405 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.23 ₹242.30
₹21.62 ₹540.50
₹18.64 ₹1,864.00
₹17.24 ₹4,310.00
₹16.40 ₹8,200.00
₹15.75 ₹15,750.00
₹14.44 ₹36,100.00
Full Reel (Order in multiples of 5000)
₹13.88 ₹69,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
1.05 V
500 mA
1 Output
Positive
1 V
5.5 V
70 dB
Fixed
- 40 C
+ 85 C
140 mV
NCP145
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 250 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.01 %/V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.