NCP700BMT33TBG

onsemi
863-NCP700BMT33TBG
NCP700BMT33TBG

Mfr.:

Description:
LDO Voltage Regulators 200MA ULN RF LDO REG3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹36.25 ₹362.50
₹32.43 ₹810.75
₹28.23 ₹2,823.00
₹26.28 ₹6,570.00
₹25.07 ₹12,535.00
₹24.04 ₹24,040.00
Full Reel (Order in multiples of 3000)
₹21.52 ₹64,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WDFN-6
3.3 V
200 mA
1 Output
Positive
70 uA
2.5 V
5.5 V
Fixed
- 40 C
+ 125 C
110 mV
NCP700B
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 205 mV
Load Regulation: 5 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCx Low Drop Out Regulators

ON Semiconductor offers NCx Low Drop Out Regulators that are stable with ceramic output capacitors as low as 1µF and provide a small footprint to allow designers to minimize the space occupied. ON Semiconductor NCx Low Drop Out Regulators feature ultra low noise, very high PSSR, very low ground current, and excellent line and load regulation. Ideal for noise sensitive applications.
Learn More