NCS2202AMUTBG

onsemi
863-NCS2202AMUTBG
NCS2202AMUTBG

Mfr.:

Description:
Analog Comparators Low Voltage Comparat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 538

Stock:
538
Can Dispatch Immediately
On Order:
3,000
Expected 16-09-2027
9,000
TBD
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹41.93 ₹41.93
₹29.07 ₹290.70
₹25.90 ₹647.50
₹22.46 ₹2,246.00
₹20.78 ₹5,195.00
₹19.75 ₹9,875.00
₹18.54 ₹18,540.00
Full Reel (Order in multiples of 3000)
₹16.96 ₹50,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
UDFN-6
1 Channel
Open Drain
1.1 us
General Purpose
850 mV
6 V
10 uA
70 mA
10 mV
1 pA
- 40 C
+ 105 C
NCS2202A
Reel
Cut Tape
MouseReel
Brand: onsemi
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Rail-to-Rail
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 580 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 6 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.