NFAM3812SCBUT

onsemi
863-NFAM3812SCBUT
NFAM3812SCBUT

Mfr.:

Description:
Intelligent Power Modules - IPMs SIC M3 1200V 38MOHM SPM31

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
90
Expected 30-06-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,511.42 ₹6,511.42
₹4,826.72 ₹43,440.48
₹4,734.48 ₹5,11,323.84

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Continuous Collector Current at 25 C: 50 A
Height: 5.6 mm
Length: 54.5 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: DIP-39
Packaging: Tube
Pd - Power Dissipation: 157 W
Product Type: Intelligent Power Modules - IPMs
Rds On - Drain-Source Resistance: 55 mOhms
Series: NFAM3812SCBUT
Factory Pack Quantity: 9
Subcategory: Discrete and Power Modules
Technology: SiC
Type: Intelligent Power Module
Width: 31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NFAM Intelligent Power Modules (IPMs)

onsemi NFAM Intelligent Power Modules (IPMs) are highly integrated, compact solutions designed for efficient and reliable motor control in industrial and consumer applications. These onsemi IPMs combine gate drivers, protection features, and power transistors (typically IGBTs or MOSFETs) into a single package, simplifying design and reducing board space. With voltage ratings of 600V or 1200V and current capabilities from 10A to 75A, the NFAM series supports a wide range of motor types and power levels. Key features include under-voltage lockout, overcurrent protection, fault reporting, and optimized thermal performance. These modules are ideal for applications such as HVAC systems, washing machines, industrial pumps, and fans, offering enhanced efficiency, reduced EMI, and robust protection in demanding environments.