NFAM5065L4BBA

onsemi
863-NFAM5065L4BBA
NFAM5065L4BBA

Mfr.:

Description:
Intelligent Power Modules - IPMs 3 PHASE INVERTER IPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,880.19 ₹2,880.19
₹2,054.62 ₹18,491.58
₹2,024.80 ₹2,18,678.40

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Collector-Emitter Saturation Voltage: 1.65 V
Continuous Collector Current at 25 C: 50 A
Height: 5.6 mm
Length: 54.5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: DIP-39
Packaging: Tube
Pd - Power Dissipation: 125 W
Product Type: Intelligent Power Modules - IPMs
Series: NFAM5065L4BBA
Factory Pack Quantity: 9
Subcategory: Discrete and Power Modules
Technology: Si
Type: Intelligent Power Module
Width: 31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NFAM Intelligent Power Modules (IPMs)

onsemi NFAM Intelligent Power Modules (IPMs) are highly integrated, compact solutions designed for efficient and reliable motor control in industrial and consumer applications. These onsemi IPMs combine gate drivers, protection features, and power transistors (typically IGBTs or MOSFETs) into a single package, simplifying design and reducing board space. With voltage ratings of 600V or 1200V and current capabilities from 10A to 75A, the NFAM series supports a wide range of motor types and power levels. Key features include under-voltage lockout, overcurrent protection, fault reporting, and optimized thermal performance. These modules are ideal for applications such as HVAC systems, washing machines, industrial pumps, and fans, offering enhanced efficiency, reduced EMI, and robust protection in demanding environments.