NL37WZ14USG-Q

onsemi
863-NL37WZ14USGQ
NL37WZ14USG-Q

Mfr.:

Description:
Inverters Triple Inverter with Schmitt Trigger Input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,880

Stock:
2,880 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.40 ₹58.40
₹34.86 ₹348.60
₹30.01 ₹750.25
₹23.45 ₹2,345.00
₹19.50 ₹4,875.00
₹16.44 ₹8,220.00
₹14.64 ₹14,640.00
Full Reel (Order in multiples of 3000)
₹12.31 ₹36,930.00
₹10.60 ₹63,600.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
7WZ
Triple Schmitt- Trigger Inverter
US-8
5.5 V
1.65 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Product Type: Inverters
Propagation Delay Time: 3.8 ns
Series: NL37WZ14
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Type: Triple Inverter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

NL37WZ14 Triple Schmitt-Trigger Inverters

onsemi NL37WZ14 Triple Schmitt-Trigger Inverters are high-performance triple inverters with Schmitt Trigger inputs operating from a 1.65V to 5.5V supply. Pin configuration and function are the same as the NL37WZ04, but the inputs have hysteresis, and with its Schmitt trigger function, the NL37WZ14 can be used as a line receiver, which will receive slow input signals. The onsemi NL37WZ14 can transform slowly changing input signals into sharply defined, jitter-free output signals. The devices feature a more significant noise margin than conventional inverters. The NL37WZ14 also has hysteresis at its inputs for improved noise immunity.