NOIV1SN025KA-GTI

onsemi
863-NOIV1SN025KA-GTI
NOIV1SN025KA-GTI

Mfr.:

Description:
Image Sensors Andon VITA25K MONO ML PGA3 55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,24,878.75 ₹26,98,545.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Image Sensor
5120 H x 5120 V
Monochrome
- 40 C
+ 85 C
25 Megapixels
53 fps
4.5 um x 4.5 um
uPGA-355
1.8 V, 3.3 V
Tray
Brand: onsemi
Optical Format: 35 mm
Product Type: Image Sensors
Series: VITA25K
Factory Pack Quantity: 12
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Tradename: Senstac Contact
Part # Aliases: 10-31-13-355-XXX-R27-L14 10-31-13-355-400T4-R27-L14 10-31-13-355-414T4-R27-L14 10-31-13-355-RB501T4-R27-L14 10-31-13A-355-XXX-R27-L14 10-31-13A-355-400T4-R27-L14 10-31-13A-355-414T4-R27-L14 10-31-13A-355-RB501T4-R27-L14
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541491050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Versatile CMOS Image Sensors

onsemi Versatile CMOS Image Sensors come in two variants such as VITA image sensors, and KAC image sensors. The VITA image sensors are rolling / global shutter image sensors that combine flexibility in configuration and resolution with high speed and high sensitivity. These image sensors feature a 1.3MP to 26.2MP resolution, 4.5µm to 4.8µm pixel size, and 75fps to 160fps maximum frame rate. The VITA sensors provide pipelined and triggered global shutter with dual readout, rolling shutter with Correlated Double Sampling (CDS), and multiple regions of interest. Typical applications include machine vision, intelligent transportation systems, surveillance, and other applications that demand high functionality while delivering excellent image clarity.

Hyperlux Image Sensors

onsemi CMOS Image Sensor Solutions include the Hyperlux™ sensing portfolio, offering a wide range of high‑performance image and depth sensors for automotive, industrial, and commercial applications. The onsemi Hyperlux image sensor families deliver exceptional image quality with low power consumption, combining high dynamic range and superior low‑light performance for reliable operation in challenging lighting conditions, while Hyperlux™ ID adds advanced indirect time‑of‑flight (iToF) depth sensing with real‑time 3D measurement, global shutter technology, and integrated depth processing to simplify system design and ensure optimal results across diverse environments.