NTBGS6D5N15MC

onsemi
863-NTBGS6D5N15MC
NTBGS6D5N15MC

Mfr.:

Description:
MOSFETs PTNG 150V IN SUZHOU D2PAK7L FOR INDUSTRIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹526.47 ₹526.47
₹371.79 ₹3,717.90
₹321.47 ₹32,147.00
₹312.15 ₹1,56,075.00
Full Reel (Order in multiples of 800)
₹312.15 ₹2,49,720.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
D2PAK-7
N-Channel
1 Channel
150 V
121 A
7 mOhms
- 20 V, 20 V
4.5 V
57 nC
- 55 C
+ 175 C
238 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NTBGS6D5N15MC
Factory Pack Quantity: 800
Subcategory: Transistors
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

NTBGSxDxN15MC & NVBGSxDxN15MC N-Channel MOSFETs

onsemi NTBGSxDxN15MC and NVBGSxDxN15MC N-Channel MOSFETs feature 150V drain-to-source voltage (V(BR)DSS) and low switching noises/EMI. These devices offer low QG and capacitance to minimize driver losses and low RDS(on) to minimize conduction losses. The NTBGSxDxN15MC and NVBGSxDxN15MC MOSFETs are available in a Pb-free, Halogen-free/BFR-free, and RoHS compliant D2PAK7 package. Typical applications include power tools, battery-operated vacuums, unmanned aerial vehicles (UAVs)/drones, material handling, battery management systems (BMS)/storage, home automation, industrial forklifts, and traction control systems.