NTK3134NT5G

onsemi
863-NTK3134NT5G
NTK3134NT5G

Mfr.:

Description:
MOSFETs 20V/6V N CH T1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,12,000
Expected 24-07-2026
1,44,000
88,000
Expected 29-01-2027
56,000
Expected 27-10-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹31.68 ₹31.68
₹18.92 ₹189.20
₹11.00 ₹1,100.00
₹9.32 ₹4,660.00
₹8.11 ₹8,110.00
₹7.08 ₹17,700.00
₹4.66 ₹23,300.00
Full Reel (Order in multiples of 8000)
₹4.66 ₹37,280.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-723-3
N-Channel
1 Channel
20 V
890 mA
200 mOhms
- 8 V, 8 V
450 mV
- 55 C
+ 150 C
550 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 4.8 ns
Forward Transconductance - Min: 1.6 S
Product Type: MOSFETs
Rise Time: 4.8 ns
Series: NTK3134N
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 17.3 ns
Typical Turn-On Delay Time: 6.7 ns
Unit Weight: 1.275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

NTK3134N Single N-Channel Power MOSFETs

onsemi NTK3134N Single N-Channel Power MOSFETs with ESD protection are robust MOSFETs optimized for high-efficiency switching applications. Encased in a compact 3-lead SOT-723 package, the onsemi NTK3134N components deliver a low RDS(on) of 0.20Ω at 4.5V, minimizing conduction losses and enhancing thermal performance. With a drain-source voltage rating of 20V and a steady-state continuous drain current capability of 890mA (maximum), the NTK3134N MOSFETs are ideal for use in portable electronics, DC-DC converters, and load switch circuits. Fast switching speeds and low gate charge contribute to reduced power consumption and improved overall system efficiency, making these MOSFETs a reliable choice for space-constrained, power-sensitive designs.

NTK3134N & NTK3139P Power MOSFETs

Power MOSFETs with ESD protection provide optimal performance in space-saving packages for portable applications.