NTP011N15MC

onsemi
863-NTP011N15MC
NTP011N15MC

Mfr.:

Description:
MOSFETs PTNG 150V N-FET TO220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,421

Stock:
1,421 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.38 ₹295.38
₹147.22 ₹1,472.20

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
150 V
74.3 A
10.9 mOhms
- 20 V, 20 V
4.5 V
37 nC
- 55 C
+ 175 C
136.4 W
Enhancement
PowerTrench
Tube
Brand: onsemi
Product Type: MOSFETs
Series: NTP011N15MC
Factory Pack Quantity: 50
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Shielded Gate PowerTrench® MOSFETs

onsemi Shielded Gate PowerTrench® MOSFETs are N-channel and offer optimized switching performance. This MOSFET features a low reverse recovery charge (Qrr) and soft body diode for superior low-noise switching. onsemi Shielded Gate PowerTrench MOSFETs provide high efficiency with lower switching spikes and electromagnetic interference (EMI). They improve the switching Figure of Merit (FOM). Typical applications include synchronous rectification for ATX/server/telecom power-supply units (PSUs), motor drives, uninterruptible power supplies (UPS), and micro solar inverters.