NV25640DTVLT3G

onsemi
863-NV25640DTVLT3G
NV25640DTVLT3G

Mfr.:

Description:
EEPROM EEPROM Serial 64-Kb SPI - Automotive Grade 1 (+125C)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,980

Stock:
2,980 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.40 ₹58.40
₹57.77 ₹577.70
Full Reel (Order in multiples of 3000)
₹32.07 ₹96,210.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: EEPROM
RoHS:  
64 kbit
SPI
20 MHz
8 k x 8
TSSOP-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 125 C
NV25640LV
Reel
Cut Tape
Active Read Current - Max: 3 mA
Brand: onsemi
Operating Supply Current: 3 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

NV25xLV SPI Low Voltage Serial EEPROMs

onsemi NV25xLV SPI Low Voltage Serial EEPROMs are 8/16/32/64Kb SPI Low Voltage EEPROMS, which are Automotive Grade 1 devices internally organized as 1K/2K/4K/8Kx8 bits. These devices support the Serial Peripheral Interface (SPI) protocol and feature a 32-byte page write buffer. Each device is enabled through a Chip Select (CS) input. The required bus signals are also data input (SI), data output (SO), and clock input (SCK) lines. The HOLD input may be used to pause any serial communication with the NV25x device. The device features hardware and software write protection, including partial and full array protection. Byte Level On−Chip ECC (Error Correction Code) makes the device suitable for high-reliability applications. The onsemi NV25xLV offers an additional Identification Page, which can be permanently write-protected.