NVMFS4C302NT1G

onsemi
863-NVMFS4C302NT1G
NVMFS4C302NT1G

Mfr.:

Description:
MOSFETs NFET SO8FL 30V 1.15MO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,631

Stock:
2,631 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹317.74 ₹317.74
₹207.79 ₹2,077.90
₹144.43 ₹14,443.00
₹124.86 ₹62,430.00
₹122.07 ₹1,22,070.00
Full Reel (Order in multiples of 1500)
₹116.48 ₹1,74,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
30 V
241 A
1.15 mOhms
- 20 V, 20 V
1.3 V
82 nC
- 55 C
+ 175 C
115 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 9 ns
Forward Transconductance - Min: 135 S
Product Type: MOSFETs
Rise Time: 18 ns
Series: NVMFS4C302N
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.