NVMFS5C404NT1G

onsemi
863-NVMFS5C404NT1G
NVMFS5C404NT1G

Mfr.:

Description:
MOSFETs T6-40V N 0.7 MOHMS SL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,702

Stock:
1,702 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1702 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹445.40 ₹445.40
₹340.11 ₹3,401.10
₹336.38 ₹1,68,190.00
₹331.72 ₹3,31,720.00
Full Reel (Order in multiples of 1500)
₹331.72 ₹4,97,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi NVMFS5C404NAFT1G
onsemi
MOSFETs T6 40V HEFET
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
REACH - SVHC:
Si
SMD/SMT
SO-8FL-4
N-Channel
1 Channel
40 V
378 A
700 uOhms
- 20 V, 20 V
2 V
128 nC
- 55 C
+ 175 C
200 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Fall Time: 109 ns
Forward Transconductance - Min: 210 S
Product Type: MOSFETs
Rise Time: 113 ns
Series: NVMFS5C404NWFET1G
Factory Pack Quantity: 1500
Subcategory: Transistors
Typical Turn-Off Delay Time: 77 ns
Typical Turn-On Delay Time: 16 ns
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.