NVMFWD024N06CT1G

onsemi
863-NVMFWD024N06CT1G
NVMFWD024N06CT1G

Mfr.:

Description:
MOSFETs T6 60V SG HIGHER RDS-ON PORTFOLIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹295.38 ₹295.38
₹191.95 ₹1,919.50
₹132.32 ₹13,232.00
₹107.16 ₹53,580.00
₹95.98 ₹95,980.00
Full Reel (Order in multiples of 1500)
₹95.98 ₹1,43,970.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SO-8FL-Dual-8
Reel
Cut Tape
Brand: onsemi
Product Type: MOSFETs
Series: NVMFD024N06C
Factory Pack Quantity: 1500
Subcategory: Transistors
Unit Weight: 161.193 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Trench6 N-Channel MV MOSFETs

onsemi Trench6 N-Channel MV MOSFETs are 30V, 40V, and 60V MOSFETs produced using an advanced Power Trench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with best in class soft body diode.