PZTA28

onsemi
512-PZTA28
PZTA28

Mfr.:

Description:
Darlington Transistors NPN Transistor Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,659

Stock:
43,659 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹80.13 ₹80.13
₹49.66 ₹496.60
₹32.15 ₹3,215.00
₹24.60 ₹12,300.00
₹22.18 ₹22,180.00
₹20.03 ₹40,060.00
Full Reel (Order in multiples of 4000)
₹15.84 ₹63,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
RoHS:  
Single
NPN
80 V
12 V
80 V
800 mA
100 nA
SMD/SMT
SOT-223
- 55 C
+ 150 C
PZTA28
Reel
Cut Tape
MouseReel
Brand: onsemi
DC Collector/Base Gain hFE Min: 10000
Product Type: Darlington Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: PZTA28_NL
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.