QEB373GR

onsemi
512-QEB373GR
QEB373GR

Mfr.:

Description:
Infrared Emitters Subminiature LED Plastic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,967

Stock:
1,967 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62.89 ₹62.89
₹43.93 ₹439.30
₹31.98 ₹3,198.00
₹26.59 ₹13,295.00
Full Reel (Order in multiples of 1000)
₹24.80 ₹24,800.00
₹22.55 ₹45,100.00
₹21.11 ₹1,05,550.00
₹20.66 ₹2,06,600.00
₹19.50 ₹4,87,500.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Infrared Emitters
RoHS:  
Through Hole
880 nm
24 deg
100 mA
1.7 V
100 mW
- 40 C
+ 100 C
T-3/4
Reel
Cut Tape
Brand: onsemi
Illumination Colour: Infrared
Lens Shape: Circular
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: QEB373
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 12 deg
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99