QSE773

onsemi
512-QSE773
QSE773

Mfr.:

Description:
Photodiodes PHOTO DIODE TRANS.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹97.93 ₹97.93
₹58.22 ₹582.20
₹45.46 ₹4,546.00
₹37.46 ₹18,730.00
₹33.33 ₹33,330.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹104.21
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
Side Looker
Through Hole
940 nm
30 nA
32 V
50 ns
50 ns
60 deg
- 40 C
+ 85 C
QSE773
Brand: onsemi
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 30 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 271 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99