RFD14N05LSM_Q

512-RFD14N05LSM_Q
RFD14N05LSM_Q

Mfr.:

Description:
MOSFETs TO-252AA N-Ch Power

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi RFD14N05LSM
onsemi
MOSFETs TO-252AA N-Ch Power

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
SMD/SMT
TO-252AA-3
N-Channel
1 Channel
50 V
14 A
100 mOhms
- 20 V, 20 V
- 55 C
+ 175 C
48 W
Enhancement
Tube
Brand: onsemi
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 24 ns
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 13 ns
Unit Weight: 297 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.