RHRP860-F085

512-RHRP860_F085
RHRP860-F085

Mfr.:

Description:
Rectifiers 8A 600V HyperFast

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹215.25 ₹215.25
₹137.91 ₹1,379.10
₹95.98 ₹9,598.00
₹80.69 ₹40,345.00
₹67.28 ₹53,824.00
₹64.11 ₹1,53,864.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
600 V
8 A
Hyper Fast Recovery Rectifier
Single
2.1 V
100 A
100 uA
35 ns
- 65 C
+ 175 C
RHRP860_F085
AEC-Q101
Tube
Brand: onsemi
Pd - Power Dissipation: 75 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: RHRP860_F085
Unit Weight: 2.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.