S1GHE

onsemi
512-S1GHE
S1GHE

Mfr.:

Description:
Rectifiers 400V 1A General Purpose Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,248

Stock:
7,248 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹31.68 ₹316.80
₹20.13 ₹2,013.00
₹15.19 ₹7,595.00
₹13.51 ₹13,510.00
Full Reel (Order in multiples of 3000)
₹10.53 ₹31,590.00
₹9.60 ₹57,600.00
₹8.39 ₹2,01,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
REACH - SVHC:
SMD/SMT
SOD-323HE-2
400 V
1 A
Standard Recovery Rectifier
Single
960 mV
20 A
20 nA
782 ns
- 55 C
+ 175 C
S1GHE
Reel
Cut Tape
MouseReel
Brand: onsemi
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface Mount Rectifiers

onsemi Surface Mount Rectifiers are a family of General-Purpose Rectifiers and Superfast Rectifiers that are industrial devices qualified per AEC-Q101 standards. Surface Mount General Purpose Rectifiers feature an ultra-thin profile with a maximum height of 1.08mm. Surface Mount Superfast Rectifiers feature a fast switching speed with a maximum Trr of 35ns and an ultra-thin profile with a maximum height of 1.08mm.