SC7812CTG

863-SC7812CTG
SC7812CTG

Mfr.:

Description:
Linear Voltage Regulators ANA 1A 12V VREG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.57 ₹60.57
₹42.96 ₹429.60
₹36.43 ₹1,821.50
₹32.52 ₹3,252.00
₹30.19 ₹7,547.50
₹28.79 ₹14,395.00
₹27.67 ₹27,670.00
₹26.18 ₹65,450.00
₹25.44 ₹1,22,112.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
MC7812
Through Hole
TO-220-3
1 Output
Positive
12 V
1 A
Fixed
14.5 V
30 V
0 C
+ 125 C
3.4 mA
Tube
Brand: onsemi
Line Regulation: 24 mV
Load Regulation: 60 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 7.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8541300000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.