SPT7855SIS

512-SPT7855SIS
SPT7855SIS

Mfr.:

Description:
Analog to Digital Converters - ADC 10BIT 40MSPS SaR aDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-28
10 bit
16 Channel
Parallel
25 MS/s
Single-Ended
57 dB
- 40 C
+ 85 C
Brand: onsemi
Gain Error: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 16 Converter
Pd - Power Dissipation: 175 mW
Power Consumption: 135 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Video Multiplexed ADC
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.