SS8550CTA

512-SS8550CTA
SS8550CTA

Mfr.:

Description:
Bipolar Transistors - BJT TO92 PNP 2W A/P

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,690

Stock:
4,690 Can Dispatch Immediately
Quantities greater than 4690 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹37.27 ₹37.27
₹22.92 ₹229.20
₹14.44 ₹1,444.00
₹10.72 ₹5,360.00
₹9.50 ₹9,500.00
Full Ammo Pack (Order in multiples of 2000)
₹8.29 ₹16,580.00
₹7.36 ₹29,440.00
₹6.99 ₹69,900.00
₹6.71 ₹1,61,040.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹35.41
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
PNP
Single
1.5 A
25 V
40 V
6 V
280 mV
1 W
200 MHz
+ 150 C
SS8550
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 1.5 A
DC Collector/Base Gain hFE Min: 85
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: SS8550CTA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.