SZ1SMA5938BT3G

onsemi
863-SZ1SMA5938BT3G
SZ1SMA5938BT3G

Mfr.:

Description:
Zener Diodes ZEN SMA REG 1.5W 36V TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,708

Stock:
3,708 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹107.16 ₹107.16
₹67.28 ₹672.80
₹44.07 ₹4,407.00
₹34.01 ₹17,005.00
₹28.14 ₹28,140.00
₹25.72 ₹64,300.00
Full Reel (Order in multiples of 5000)
₹23.48 ₹1,17,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
36 V
SMD/SMT
SMA-2
500 mW
5 %
500 nA
38 Ohms
- 65 C
+ 150 C
Single
10.4 mA
AEC-Q100
Reel
Cut Tape
MouseReel
1SMA5938B
Brand: onsemi
Height: 2.1 mm
If - Forward Current: 200 mA
Ir - Reverse Current: 500 nA
Length: 4.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Width: 2.6 mm
Zener Current: 42 mA
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

1SMA59 1.5W Zener Diode Voltage Regulator

onsemi 1SMA59 1.5W Zener Diode Voltage Regulator offers a standard Zener breakdown voltage range of 3.3V to 68V. The onsemi 1SMA59 caters to various voltage regulation needs. With an ESD rating of Class 3 (>16kV) per Human Body Model, the device ensures robust protection against electrostatic discharge. The device features a flat handling surface, facilitating precise placement during assembly. The 1SMA59 is an ideal replacement for MELF packages, combining reliability and ease of integration.