SZNZ8P5V0MX2WT5G

onsemi
863-SZNZ8P5V0MX2WT5G
SZNZ8P5V0MX2WT5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD Protection Diode 5V Protection Diode, Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,460

Stock:
5,460 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17.07 ₹17.07
₹10.24 ₹102.40
₹8.00 ₹800.00
₹7.55 ₹3,775.00
₹7.19 ₹7,190.00
₹6.83 ₹17,075.00
Full Reel (Order in multiples of 8000)
₹6.74 ₹53,920.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
5 V
SMD/SMT
9 V
6 V
X2DFNW2-2
8 A
30 kV
30 kV
- 55 C
+ 150 C
NZ8P
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 5 W
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

NZ8P Zener Protection Diodes

onsemi NZ8P Zener Protection Diodes are designed to safeguard sensitive electronic components from electrostatic discharge (ESD) and transient voltage events. The NZ8P diodes feature a low clamping voltage and fast response time, making them ideal for high-speed data lines and low-voltage applications. With a breakdown voltage range of 3.6V to 48.5V and a maximum reverse leakage current of 1μA (typical), the NZ8P provides reliable overvoltage protection without compromising signal integrity. Housed in a compact X2DFNW2 surface-mount package, the diodes support space-constrained designs and automated assembly processes. The onsemi NZ8P components are compliant with IEC 61000-4-2 standards for ESD protection and well-suited for use in portable devices, communication equipment, and other consumer electronics requiring robust and efficient circuit protection.