BMD-340-A-R

u-blox
377-BMD-340-A-R
BMD-340-A-R

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BMD-340-A-R with nRF52840 processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5,784

Stock:
5,784
Can Dispatch Immediately
On Order:
7,000
Expected 24-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹711.90 ₹711.90
₹670.90 ₹6,709.00
Full Reel (Order in multiples of 1000)
₹670.90 ₹6,70,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BMD-340
BLE, Bluetooth 5.0
I2C, I2S, SPI, UART, USB
8 dBm
2 Mb/s
- 93 dBm
2.43 GHz
1.7 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: u-blox
Frequency Range: 2.36 GHz to 2.5 GHz
Height: 1.9 mm
Length: 15 mm
Modulation Technique: GFSK, QPSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 9.9 mA
Supply Current Transmitting: 32.7 mA
Width: 10.2 mm
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
8473300499
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BMD-340 Module

u-blox BMD-340 Module is an ultra-low power multiprotocol SoM that enables Bluetooth 5 (BLE) and Thread connectivity for portable embedded systems. This module features an integrated 2.4GHz transceiver, Arm® Cortex™-M4F CPU, and an integrated antenna, allowing it to provide a complete RF solution with reduced development costs. The BMD-340 module reduces design complexity and Bill of Material (BOM) cost as it can be easily integrated with built-in USB and 5.5V compatible DC-DC supply.