PAM-7Q-0

377-PAM-7Q-0
PAM-7Q-0

Mfr.:

Description:
GNSS / GPS Modules

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1.57542 GHz
56 Channel
29 s
- 147 dBm
2.5 m
3 V
3 V
26 mA
I2C, UART
+ 85 C
GPS
Brand: u-blox
Dimensions: 22 mm x 22 mm x 7.7 mm
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8526910020
ECCN:
7A994
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.