34980A/DMM/900/PLG

Keysight
372-34980A-UKEU
34980A/DMM/900/PLG

Mfr.:

Description:
Data Logging & Acquisition Multifunction Switch/Measure Unit UK& HK Power Cord

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Data Logger
Datalogging
Brand: Keysight
Description/Function: UK / EU Power Cord Included
Product Type: Dataloggers
Series: 34980A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 34980A 34980A/DMM/900/C13SPWR-PLG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030390000
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

34980A Data Acquisition System

Keysight Technologies 34980A Data Acquisition System features bandwidths up to 45MHz, high voltage up to 300V, 1A, and 1-, 2-, or 4-wire configurations. The 34980A System offers a self-guiding front panel to configure, troubleshoot, or view data and heavy-duty cabling and connection options. This module handles system switching up to 26.5GHz, provides basic measurements and system control, and offers digital I/O with pattern capabilities and analog outputs with basic waveforms. Keysight 34980A Data Acquisition System can accept up to 8 modules to allow the creation of a custom bench data acquisition system.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 05-03-2027
4
Expected 05-04-2027
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,18,656.09 ₹5,18,656.09