CS-ALIO-03

Crowd Supply
392-CS-ALIO-03
CS-ALIO-03

Mfr.:

Description:
Crowd Supply Accessories Two Arduino Compatible Boards

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Crowd Supply
Product Category: Crowd Supply Accessories
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Prototyping
ALio Proto Board
Brand: Crowd Supply
Description/Function: ALio Proto Board
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
8537109150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALio Proto Boards

Crowd Supply ALio Proto Boards are designed to build prototypes containing SMD and through-hole components without using an extra breakout board. These boards incorporate a double-layer BUS for wire-free connections, micro-SD/SD card breakout, and a 2-in-1 micro-USB/mini-USB pad that makes project powering and connecting easy. The ALio proto boards are available in ALio Basic, ALio Embedded, and ALio Arduino variants that fit all SOIC, SOP, and SO type ICs.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,337.56 ₹1,337.56