2908-05WB-MG

3M Electronic Solutions Division
517-2908-05WB-MG
2908-05WB-MG

Mfr.:

Description:
Memory Card Connectors MICROSD 8P P/P SMT POLARIZED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
microSD
8 Contact
1 Row
2.54 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: 3M Electronic Solutions Division
Color: Black
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 1.85 mm
Housing Material: Thermoplastic (TP)
Insertion - Extraction Style: Push-Push
Insulation Resistance: 100 MOhms
Length: 15.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Orientation: Right Angle
Product Type: Memory Card Connectors
Factory Pack Quantity: 3000
Subcategory: Memory Connectors & Sockets
Part # Aliases: 05111174537 7010506878 XE004225126
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21,320

Stock:
21,320 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹454.77 ₹454.77
₹386.94 ₹3,869.40
₹363.05 ₹9,076.25
₹345.85 ₹17,292.50
₹328.66 ₹32,866.00
₹308.59 ₹77,147.50
₹298.08 ₹1,49,040.00
₹266.56 ₹2,66,560.00
Full Reel (Order in multiples of 3000)
₹257.96 ₹7,73,880.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩