1330-OD-20

Amphenol Air LB Germany
523-1330-OD-20
1330-OD-20

Mfr.:

Description:
Extraction, Removal & Insertion Tools Extraction tool

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Extraction, Removal & Insertion Tools
Extraction Tools
Insertion / Extraction Tool
Brand: Amphenol Air LB Germany
For Use With: 1331 Series Connectors
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 25
Subcategory: Tools
Unit Weight: 23.025 g
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
8205598000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECTA 133 Push-Pull Plug Connectors

Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors offer an IP66/67 protection class, up to 100,000 mating cycles, and -40°C to +125°C operating temperature range. ECTA 133 connectors feature a push-pull locking system that is designed for use wherever it is necessary to insert it safely and blindly. The series 1331 connectors have a 15A to 125A current range, while the series 1332 connectors have 3 to 41 contacts and 5A to 7.5A current ratings. Amphenol Air LB Germany ECTA 133 Push-Pull Plug Connectors are ideal for indoor use, industrial applications, railways, and vehicle construction/diagnostics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,889.09 ₹1,47,227.25