2195892-2

TE Connectivity
571-2195892-2
2195892-2

Mfr.:

Description:
Antennas External Ant,. SMA, 423-443MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Outdoor Antennas
423 MHz
443 MHz
Whip
- 0.5 dB
50 Ohms
3:1
- 30 C
+ 75 C
1 Band
Chassis Mount
Connector
SMA Female
50 mm
Bulk
Brand: TE Connectivity
Frequency Range: 423 MHz to 443 MHz
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2195892 Single Band External Antennas

TE Connectivity's 2195892 Single Band External Antennas are 433MHz ISM antennas that are cost-effective products for ISM and low-power external antenna applications. These external chassis mounting antennas work effectively on very small 130mm ground plane lengths, making them quite a versatile choice for 433MHz operations. The 2195892 antennas are available in 2195892-1 (RA) and 2195892-2 (Straight) variants. These antennas feature linear polarization and come with terminal mounting options. The 2195892 antennas are mainly used in 433MHz ISM, low-power devices, hand-held devices, IoT devices, remote control, and monitoring and sensing applications.

In Stock: 1,944

Stock:
1,944 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.36 ₹356.36
₹333.43 ₹3,334.30
₹315.28 ₹15,764.00
₹284.71 ₹28,471.00
₹270.38 ₹67,595.00
₹258.91 ₹1,29,455.00
₹245.54 ₹2,45,540.00
₹228.34 ₹6,85,020.00
₹220.70 ₹11,03,500.00