1190012

Phoenix Contact
651-1190012
1190012

Mfr.:

Description:
Safety Controllers AXL SE SSDI8/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
REACH - SVHC:
Brand: Phoenix Contact
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 40 g
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
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXL SE Safety Modules

Phoenix Contact Axioline Smart Element (AXL SE) Safety Modules are compact and plug-in digital Input/Output (IO) modules for individual automation projects. These modules ensure safety up to category 4/PLe according to EN ISO 13849-1, SIL 3 according to EN 62061, and SIL 3 according to IEC 61508. The AXL SE safety modules with an integrated SafetyBridge Technology allow an easy and network-independent realization of decentral safety solutions. Both the digital IO modules offer an IP20 degree of protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25,264.60 ₹25,264.60