SRP-A-LAB2

Bourns
652-SRP-A-LAB2
SRP-A-LAB2

Mfr.:

Description:
Inductor Kits & Accessories AUTO GRADE IND KIT 236 PCS/KIT 3 SIZES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
330 nH to 100 uH
- 40 C
+ 150 C
AEC-Q200
SRP-LAB
Brand: Bourns
Core Material: Carbonyl Powder
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 20 %
Total Number of Pieces: 236 Pieces
Type: Automotive Kit
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Inductors

Bourns Automotive Inductors are small, high current auto inductors featuring low DCRs. These inductive components meet the board-level requirements of many automotive applications. All Bourns components that are approved for automotive applications are manufactured in facilities that are fully certified to TS 16949 and have been tested and qualified using the AEC-Q200 specification for passive components. The inductor lines offer next-generation signal conditioning for lighting, comfort, positioning, networking, electrification, infotainment, and many other applications.

Shielded Power Inductor Kits

Bourns Shielded Power Inductor Kits provide a convenient supply of inductors useful for power supplies in portable communications equipment, camcorders, LCD TVs, and car audio. Bourns Kits for SRP lines contain shielded power inductors with current ratings up to 45A and inductance ranges from 0.32µH to 10µH. Bourns Kits for SRR lines contain shielded SMT power inductors available in E12 values with inductance as low as 1.9µH and current ratings up to 10.2A. Bourns Kits for SRU lines also contain shielded SMD power inductors, but feature various models in E6 values, currents up to 7.8A, and heights down to 1mm.

AEC-Q200 Qualified SMD Power Inductor Design Kits

Bourns AEC-Q200 Qualified SMD Power Inductor Design Kits contain inductors that provide engineers with a wide variety of inductances, rated currents, sizes, and features for quick-turn prototype testing. The kits include the SDE-A-LAB1 non-shielded, SRR-A-LAB1, SRR-A-LAB2, and SRU-A-LAB1 shielded, and SRP-A-LAB1, SRP-A-LAB2 high current shielded inductor series. The power inductors featured in these kits are verified to meet the vigorous AEC-Q200 stress test standard for automotive electronics. The inductors are ideal for power management and electromagnetic interference (EMI) suppression in automotive electronics applications. The inductors are also suitable for consumer electronics, telecommunication equipment, industrial electronics, and medical devices, and other electronic devices where a higher quality standard is required. These inductor series are produced and tested at TS 16949 certified manufacturing facilities.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,823.12 ₹8,823.12
₹8,189.69 ₹81,896.90