MAX11046ETN+

Analog Devices / Maxim Integrated
700-MAX11046ETN
MAX11046ETN+

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Simultaneious Sampling ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,363.53 ₹4,363.53
₹3,731.95 ₹37,319.50
₹3,574.73 ₹89,368.25
₹3,239.63 ₹3,59,598.93
₹3,128.23 ₹8,10,211.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11046
SMD/SMT
TQFN-56
16 bit
8 Channel
Parallel
250 kS/s
Single-Ended
SAR
5 V
2.7 V to 5.25 V
92.3 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX11046EVKIT+
DNL - Differential Nonlinearity: 1.2 LSB
Features: On-Chip T/H Circuit for Each Channel, Fast 3 us Conversion Time
INL - Integral Nonlinearity: 2 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: Tri-State
Pd - Power Dissipation: 3.8095 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 3 V to 4.25 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 104 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
THD - Total Harmonic Distortion: - 104 dB
Type: Simultaneous Sampling ADC
Part # Aliases: MAX11046
Unit Weight: 179 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Analog Devices Inc. offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

IC MAX1104x Bipolar ADCs

Analog Devices MAX11044, MAX11045, and MAX11046 are single-supply bipolar ADCs with high-impedance input. These converters offer 4, 6, or 8 independent input channels, feature independent track and hold and SAR circuitry, and provide simultaneous sampling at 250ksps for each channel. The MAX11044, MAX11045, and MAX11046 accept a ±5V input with all inputs overrange protected with internal ±20mA input clamps providing overrange protection with a simple external resistor. The Analog Devices 1104x ADC series operates with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply for interfacing with the host without a level shifter. 

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.