TSL2561T

856-TSL2561T
TSL2561T

Mfr.:

Description:
Light to Digital Converters Light to Digital with I2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Light to Digital Converters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
16 bit
640 nm
400 kHz
600 uA
3 V
- 30 C
+ 70 C
TMB-6
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Fall Time: 300 ns
Interface Type: 2-Wire SMBus or I2C serial
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Optical Sensors
Resolution: 16 bit
Rise Time: 300 ns
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 300080005
Unit Weight: 397 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8541499500
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Possible Replacement

ams OSRAM TSL25721FN
ams OSRAM
Light to Digital Converters ALS, I2C Vbus= VDD Interface