NCP4306AADZZZADR2G

onsemi
863-NCP4306AADZADR2G
NCP4306AADZZZADR2G

Mfr.:

Description:
Switching Controllers SECONDARY SIDE SYNCHRONOUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Flyback, Forward, Half Bridge
1 Output
1 MHz
10 V
7 A
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 25 ns
Isolation: Non-Isolated
Operating Supply Current: 12 mA
Operating Supply Voltage: 35 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 60 ns
Series: NCP4306
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 658.742 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

USB Type-C™ Solutions

USB Type-C is not only replacing older USB standards but also other standards like Thunderbolt and DisplayPort. It enables higher performance and simplicity for designers and manufacturers. onsemi offers a range of quality products that can be designed into this solution for USB Power Delivery.

Protection & Small Signal Discretes

onsemi Protection & Small Signal Discretes are a portfolio of over 8000 discretes available in 176 packages. The portfolio features high performance small signal Schottky in the industry's smallest form factor. Standard & automotive small signal products are available.

NCP4306 Synchronous Rectification Drivers

onsemi NCP4306 Synchronous Rectification Drivers are high‑performance secondary‑side devices designed to optimize efficiency in switch‑mode power supplies (SMPS). The onsemi NCP4306 supports a wide range of power‑conversion topologies (including DCM/CCM flyback, quasi‑resonant flyback, forward, and resonant LLC) thanks to the versatile control architecture and robust drive capability. These devices provide precise true secondary‑side zero‑current detection and offer extremely low turn‑off delay (typically 15ns), enabling maximum MOSFET conduction time and improved overall system efficiency. The combination of adjustable or fixed minimum on‑time and off‑time blanking allows designers to mitigate PCB‑induced ringing and parasitic effects for stable, noise‑free SR operation.

In Stock: 128

Stock:
128
Can Dispatch Immediately
On Order:
7,500
Expected 25-08-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹78.27 ₹78.27
₹55.91 ₹559.10
₹50.13 ₹1,253.25
₹43.79 ₹4,379.00
₹40.72 ₹10,180.00
₹38.95 ₹19,475.00
₹37.46 ₹37,460.00
Full Reel (Order in multiples of 2500)
₹34.57 ₹86,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.