C232HM-DDHSL-0

FTDI
895-C232HM-DDHSL-0
C232HM-DDHSL-0

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB TO HS SPI/I2C/ JTAG Conv 3.3V, 0.5m

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
USB Cable Assemblies
USB 2.0
USB
4 Position
Pin
10 Position
Male / Female
24 AWG
500 mm
Black
Bulk
C232
3.3 V
Brand: FTDI
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 100
Subcategory: Cable Assemblies
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB to MPSSE Cables

FTDI USB to MPSSE Cables provides a fast, simple way to connect devices with 3.3V logic level interfaces to USB. The Digital Level Multi-Protocol Synchronous Serial Engine (MPSSE) cables are available with both 3.3V and 5V output. The connector end of each of the cables contains FTDI's FT232H USB interface chip. The cables are terminated by ten individual wires, which can be interfaced with a 0.1" pitch male header. Supporting the USB 2.0 Hi-Speed (480Mb/s) standard, the USB to MPSSE Cables from FTDI can be used to communicate with various synchronous serial interfaces, such as JTAG, SPI, or I2C. The MPSSE enables designers to implement proprietary synchronous serial bus protocols.

In Stock: 226

Stock:
226
Can Dispatch Immediately
On Order:
700
Expected 06-11-2026
900
Expected 07-04-2027
Factory Lead Time:
42
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,307.89 ₹3,307.89
₹3,238.01 ₹1,61,900.50