Starterkit-BD7-D1577-M32G-Fiber

ADLINK Technology
976-SKITBD7D1577M32F
Starterkit-BD7-D1577-M32G-Fiber

Mfr.:

Description:
Development Boards & Kits - x86 Starterkit-COM Express 7 with Express-BD7-D1577, 10GbE SFP+ Card w/Cage (no SFP+ module), Active heatsink, 2x16GB DDR4 2400 non-ECC SODIMMs, power supply and accessory

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Development Boards & Kits - x86
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Express-BD7
Starter Kits
Intel Xeon D1577
COM Express-BD7
Brand: ADLINK Technology
Product Type: Development Boards & Kits - x86
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 91-77105-1010U02
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

COM Express Type 7 Starter Kit Plus

ADLINK Technology COM Express Type 7 Starter Kit Plus includes everything needed to design and develop COM Express systems based on Type 7 Modules. The Type 7 Starter Kit Plus includes the Express-BASE7 ATX Size COM Express Type 7 Reference Carrier Board, a COM Express Type 7 Module, Memory,  Thermal Solution, and additional items such as a Debug Card, Cabling, and an ATX Power Supply. The complete kit allows designers to quickly emulate the functionality of their end product for software development and hardware verification. Drivers, BSP, Carrier Board design files (including schematics, mechanical drawings and BOM), certificates, test reports, the COM Express Module Guide and Thermal Solution Drawing are also included to aid in design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,84,710.92 ₹3,84,710.92