L9958XP

STMicroelectronics
511-L9958XP
L9958XP

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers SPI Ctrl H-Bridge DC Motor Control

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1225   Multiples: 1225
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹387.21 ₹4,74,332.25
₹376.43 ₹9,22,253.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
3 A
20 uA, 5 mA
- 40 C
+ 125 C
SMD/SMT
PowerSSO-24
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 300 mV
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9958
Factory Pack Quantity: 1225
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V, 28 V
Supply Voltage - Min: 4 V, 4.5 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

L9958 H-Bridge DC-Motor Drivers

STMicroelectronics L9958 H-bridge DC-motor drivers are SPI-controlled devices designed for the control of DC and stepper motors in safety-critical applications and under extreme environmental conditions. STMicroelectronics L9958 H-Bridge DC-motor drivers are protected against over temperature and short circuits. And they have an under-voltage lockout for all the supply voltages VS and VDD and for overvoltage on VDD. All malfunctions cause the output stages to go tristate. The L9958 features a programmable current regulation peak threshold by SPI up to 8.6A typical. The operating battery supply voltage of these STMicroelectronics motor drivers is 4.0V to 28V while the operating VDD supply voltage is 4.5V to 5.5V. These H-bridge drivers are available in three power packages: PowerSO-20, PowerSO-16, and PowerSSO-24.