MTI-630R

Xsens
512-MTI-630R
MTI-630R

Mfr.:

Description:
IMUs - Inertial Measurement Units MTI-630R - Rugged AHRS - 10g 2000deg/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: IMUs - Inertial Measurement Units
RoHS:  
Chassis Mount
9-axis
CAN, RS-232, UART, USB
Digital
10000 g
0.001 deg/s/g
- 40 C
+ 85 C
4.5 V
24 V
Bulk
MTI-600
Bandwidth: 500 Hz, 520 Hz
Brand: Xsens
Product Type: IMUs - Inertial Measurement Units
Range: 2000 deg/s
Sensing Axis: X, Y, Z
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9014206000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi 600-Series Rugged IP68 Sensor Modules

Xsens MTi 600-Series Rugged IP68 Sensor Modules are specially designed for harsh environments and feature rugged housing and IP ratings. These Xsens inertial motion sensors provide durability in a small form factor for easy application integration. The MTi-630R Attitude Heading and Reference System (AHRS) offers an IP68 rating. Its sensor and sensor fusion algorithm deliver data on a drift-free roll, pitch, and true North-referenced yaw. The MTi-620R Vertical Reference Unit (VRU) is rated IP68 and provides 0.2° roll/pitch accuracy, while the MTi-610R Inertial Measurement Unit (IMU) features an IP68 rating and factory-calibrated inertial data. The MTi 600-Series Rugged IP68 Sensor Modules are supported by the free MT Software Suite, which includes a software development kit (SDK), example codes, drivers for many platforms, and MT Manager, the graphical user interface (GUI) for Windows/Linux.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,64,462.70 ₹1,64,462.70