MTi-630R-SK

Xsens
512-MTI-630R-SK
MTi-630R-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-630R-SK - Rugged AHRS - 10g 2000deg/s

Product Attribute Attribute Value Select Attribute
Xsens
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
IMU - Inertial Measurement Unit
MTi-630
CAN, RS-232, RS-422, USB
Bulk
Brand: Xsens
Product Type: Multiple Function Sensor Development Tools
Series: MTI-600
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Netherlands
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTi-630R-SK Rugged IP68 Starter Kit

Xsens MTi-630R-SK Rugged IP68 Starter Kit is easy to use and features the MTi-630R Attitude Heading and Reference System (AHRS) Module, cable, and converter. The Xsens MTi-630R offers an IP68 rating and uses a sensor and sensor fusion algorithm to deliver data on a drift-free roll, pitch, and true North-referenced yaw. Included with the MTi-630R are an RS-232 USB converter (CA-USB-CONV) and a 12-pin multi-purpose host interface cable (CA-MP-MTI-12). The interface types used in the MTi-630R-SK Rugged IP68 Starter Kit are CAN, RS-232, RS-422, and USB.

MTi 600 Development Kits

Xsens MTi 600 Development Kits are designed to work with Xsens MTi 600 Sensor Modules, and first-time users are advised to start with these kits.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,81,526.00 ₹1,81,526.00