BT-301-50M

Wakefield Thermal
567-BT-301-50M
BT-301-50M

Mfr.:

Description:
Thermal Interface Products BondaTherm Series Fast Curing Thermally Conductive Adhesive, 50ml

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Wakefield Thermal
Product Category: Thermal Interface Products
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Thermally Conductive Adhesives
Thermal Bonding Epoxy Adhesive
Epoxy
1.04 W/m-K
Gray
- 40 C
+ 120 C
BT
Brand: Wakefield Thermal
Designed for: General Use
Product Type: Thermal Interface Products
Factory Pack Quantity: 50
Subcategory: Thermal Management
Tradename: BondaTherm
Unit Weight: 94.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
3506100000
USHTS:
3506105000
JPHTS:
350610000
TARIC:
3506100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BondaTherm™ Equalizer Kits

Wakefield Thermal BondaTherm™ Equalizer Kits are epoxy kits that eliminate improper ratios and mixing errors commonly found with other epoxy combinations. The kits reduce material waste, eliminate employee contact with the various resins, and eliminate the need for messy hand mixing and transferring. The resins are protected from moisture contamination when stored in the original containers. These Wakefield Thermal kits contain two dual cartridges, one dispense gun, and three static mixers.

Availability

Stock: