71M6601-IL/F

Silergy
700-71M6601-IL/F
71M6601-IL/F

Mfr.:

Description:
Analog to Digital Converters - ADC Isolated Sensor IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹261.84 ₹261.84
₹169.59 ₹1,695.90
₹153.75 ₹3,843.75
₹129.52 ₹12,952.00
₹122.07 ₹36,621.00
₹106.23 ₹53,115.00
₹91.32 ₹91,320.00
₹84.33 ₹2,10,825.00
₹82.46 ₹4,12,300.00

Product Attribute Attribute Value Select Attribute
Silergy
Product Category: Analog to Digital Converters - ADC
RoHS:  
71M6601
SMD/SMT
SOIC-8
1 Channel
Differential
Sigma-Delta
- 40 C
+ 85 C
Tube
Brand: Silergy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Converters: 1 Converter
Pd - Power Dissipation: 3.3 mW
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.5 V
Part # Aliases: 71M6601 90-W6000+X06
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

71M6xxx Isolated Sensor ICs

Maxim Integrated 71M6xxx Isolated Sensor ICs eliminate the need for costly current transformers in electric meter designs using the Teridian 4th-generation polyphase-metering 71M654x systems-on-chips (SoCs). Isolation is provided by low-cost pulse transformers that form a bidirectional digital communication link between the 71M654x SoCs and the 71M6xxx Isolated Sensor ICs.
Learn more.