C438

Coilcraft
994-C438
C438

Mfr.:

Description:
Inductor Kits & Accessories 1515/2222/2929SQKit 47nH_500nH 16pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,503.03 ₹6,503.03
₹5,351.33 ₹53,513.30
₹5,218.08 ₹1,30,452.00

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
47 nH to 500 nH
- 40 C
+ 125 C
1515SQ, 2222SQ, 2929SQ
Brand: Coilcraft
Core Material: Air
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 658.275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Square Air Core RF Inductors Designer's Kit C438

Coilcraft Square Air Core RF Inductors Designer's Kit C438 contains 10x each of the 2% values in the High Inductance Square Air Core series. These surface mount inductors offer a 47nH to 500nH inductance range with a -40°C to +125°C operating temperature range.